RS Better World
Knipex MultiCrimp Crimping Plier Ferrule Magazine for Uninsulated Cable Connectors
- RS Stock No.:
- 756-498
- Mfr. Part No.:
- 97 33 03
- Brand:
- Knipex
Subtotal (1 unit)*
$589.64
(exc. GST)
$648.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 756-498
- Mfr. Part No.:
- 97 33 03
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimping Plier | |
| Sub Type | Ferrule Magazine | |
| For Use With | Uninsulated Cable Connectors | |
| Handle Type | Multi-Component | |
| Series | MultiCrimp | |
| Overall Length | 250mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimping Plier | ||
Sub Type Ferrule Magazine | ||
For Use With Uninsulated Cable Connectors | ||
Handle Type Multi-Component | ||
Series MultiCrimp | ||
Overall Length 250mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Crimping Pliers with changer magazine are a universal, high-performance tool tailored for photovoltaic systems, combining versatility and professional quality in one Compact design.
Quick and tool-free die changes for efficient workflow
Suitable for PV cables, earthing conductors, and cabling to the meter cabinet
Related links
- Knipex MultiCrimp Crimping Plier Ferrule Magazine for Crimping Dies
- Knipex MultiCrimp Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex MultiCrimp® 1 mm Crimp Tool MultiCrimp for With 3 interchangeable dies set
- Knipex 1-Piece Plier 55mm Jaw
- Knipex, 97 33 Crimp Die Grey
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex Knipex 97 4366 5 mm Crimp Tool Crimping Plier for 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2
- Knipex, 97 43 Locator for Crimping Plier and Die
