Knipex 12 21 180 Series Multi-Core Plastic Hand Grip Stripping Pliers with Shaped Knives, 0, 5 - 0, 75mm², 1, 0mm², 1,

Subtotal (1 unit)*

$241.05

(exc. GST)

$265.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.05

*price indicative

RS Stock No.:
218-8337
Mfr. Part No.:
12 21 180
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Stripping Pliers with Shaped Knives

Stripping Range

0, 5 - 0, 75mm², 1, 0mm², 1, 5mm², 2, 5mm², 4, 0mm², 6, 0mm²/20 AWG → 10 AWG

Overall Length

180mm

Finish

Black Lacquer

Material

Aluminium, Steel

Standards/Approvals

ETIM 6.0 EC000163, eCl@ss 5.1.4 21040302, proficl@ss 6.0 AAA002c003, UNSPSC 13.1 27111510, ETIM 5.0 EC000163

Series

12 21 180

Handle Type

Plastic Hand Grip

Cable Type

Multi-Core

RoHS Status: Exempt

COO (Country of Origin):
DE

Precision stripper 2 knives 0.5-0.75/1/1.5/2.5/4/6mm²


Precision stripper with 2 blades in the shape 0.5-0.75/1/1.5/2.5/4/6mm² for 4 or 6 different conductor cross-sections - Thanks to the shape of the precision-ground blades, the conductor is not damaged even with thin wires.

Features and benefits


With interchangeable blades for 4 or 6 different conductor cross-sections.

Precision-ground blades ensure that the conductor is not damaged, even with thin wires.

Clamping jaws hold the wire during stripping.

With adjustable length stop for constant length stripping in repeated work.

A return spring returns the clamp to its original position.;Plier body: Aluminium.

Knives: special tool steel, oil-hardened.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy