Knipex Knipex 97 4366 Crimp Tool Crimping Plier for 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2
- RS Stock No.:
- 272-8884
- Mfr. Part No.:
- 97 43 66
- Brand:
- Knipex
Subtotal (1 unit)*
$764.87
(exc. GST)
$841.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $764.87 |
*price indicative
- RS Stock No.:
- 272-8884
- Mfr. Part No.:
- 97 43 66
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2 | |
| Handle Type | Comfort Grip | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Height Safe | No | |
| Series | Knipex 97 | |
| Overall Length | 200mm | |
| Model Number | 4366 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS: no | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2 | ||
Handle Type Comfort Grip | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Height Safe No | ||
Series Knipex 97 | ||
Overall Length 200mm | ||
Model Number 4366 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS: no | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex crimp system plier for exchangeable crimping dies has consistently high crimping quality thanks to precision dies and forced locking mechanism. It optimum transmission of force due to lever action for fatigue-reduced operation.
Ergonomically designed handles
Different locators for precise positioning of the connectors
Chrome vanadium electric steel in special quality, oil-hardened
- RS Stock No. 0205241
- Mfr. Part No. AT2TRIF01
Each
$1,539.22
- RS Stock No. 4258821
- Mfr. Part No. 9011460000
Each
$416.27
- RS Stock No. 0796058
- Mfr. Part No. 608868-1
Each
$2,514.69
Related links
- Knipex, 97 43 Locator for Crimping Plier and Die
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex 97 43 200 2 mm Crimp Tool Frame Crimping Tool Frame for Exchangeable Crimping dies
- Knipex Knipex 97 5867 5 mm Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool
- Knipex 97 43 66 EVO Plier, 200mm Overall
- Knipex Knipex 97 5967 4.5 mm Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool
- Knipex, 97 43 Crimp Die
- Knipex, 97 52 Locator for Crimping Plier and Die












