- RS Stock No.:
- 267-6878
- Mfr. Part No.:
- 97 39 09
- Brand:
- Knipex
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$140.56
(exc. GST)
$154.62
(inc. GST)
Units | Per unit |
1 + | $140.56 |
- RS Stock No.:
- 267-6878
- Mfr. Part No.:
- 97 39 09
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex crimping die is for insulated and non-insulated wire ferrules, it is sorted and protected storage of the interchangeable dies in a round magazine.Its consistently high crimping quality thanks to precision dies and ratchet mechanism.
Comfortable, powerful crimping pliers in professional quality
Same reliable crimping results as with fixed crimping dies
Same reliable crimping results as with fixed crimping dies
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 10mm² |
Maximum Wire Size mm² | 25mm² |
Minimum Wire Size AWG | 4AWG |
Maximum Wire Size AWG | 8AWG |
Number of Contacts | 3 |
Series | 97 |
For Use With | For Insulated and Non-Insulated Wire Ferrules |
Series Number | 97 33 |
Wire Size | 10 → 16mm² |