TUK Limited Crimp Tool Crimp Tool for RJ45 Shielded Cable for 8p8c RJ45 FTP Plugs

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$110.87

(exc. GST)

$121.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$110.87-
10 +$101.998%

*price indicative

RS Stock No.:
533-038
Mfr. Part No.:
TR2076
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Crimp Tool

Sub Type

Crimp Tool for RJ45 Shielded Cable

Handle Type

Ergonomic

For Use With

8p8c RJ45 FTP Plugs

Overall Length

211mm

Adjustable Ratchet

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy