Amphenol Limited 97 Crimp Tool Full Cycle Type for 97 Series Connector Contacts
- RS Stock No.:
- 875-1337
- Mfr. Part No.:
- 357-578
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
$774.76
(exc. GST)
$852.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.76 |
*price indicative
- RS Stock No.:
- 875-1337
- Mfr. Part No.:
- 357-578
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Crimp Tool | |
| Sub Type | Full Cycle Type | |
| Handle Type | Plain | |
| For Use With | 97 Series Connector Contacts | |
| Series | 97 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | M81969/14-04, M81969/14-03 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Crimp Tool | ||
Sub Type Full Cycle Type | ||
Handle Type Plain | ||
For Use With 97 Series Connector Contacts | ||
Series 97 | ||
Adjustable Ratchet No | ||
Standards/Approvals M81969/14-04, M81969/14-03 | ||
RoHS Status: Exempt
Amphenol 97 Series Crimping Tools
Crimp tool from Amphenol® for use with the 97 range of products
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Limited 44 Crimp Tool Crimp Tool for 44 Series Connector Contacts
- EDAC 560 and 572 Crimp Tool Crimp Tool for 565 Series Connector Contacts, 570 Series Connector Contacts
- Bulgin Buccaneer Crimp Tool for Bucaneer 400 Series Connector Contacts
- Amphenol Limited Copper Alloy 20 Way MIL Spec Circular Connector Female Black Keyed,
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 28AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 20AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 24AWG
- Amphenol Limited Female Crimp Circular Connector Contact Wire Size 20AWG
