TUK Limited TXJ Crimp Tool Crimp Tool for Jelly Bean Connectors
- RS Stock No.:
- 754-128
- Mfr. Part No.:
- TXJyw
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.96
(exc. GST)
$29.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.96 |
| 10 - 24 | $24.80 |
| 25 + | $21.84 |
*price indicative
- RS Stock No.:
- 754-128
- Mfr. Part No.:
- TXJyw
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Jelly Bean Connectors | |
| Series | TXJ | |
| Overall Length | 155mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Jelly Bean Connectors | ||
Series TXJ | ||
Overall Length 155mm | ||
- COO (Country of Origin):
- TW
The TUK Limited Crimping Tool is designed to crimp gel-filled connectors.
Crimping plier designed for gel-filled connectors known in the UK as 8A and 8B and internationally as UY, UY2, UR, UR2 and UG connectors
Connectors also known as Scotchlok type or jelly bean are for telecoms or low voltage signal applications
Parallel jaw design ensures even crimping
Related links
- TUK Limited Crimp Tool Crimp Tool for RJ45 Shielded Cable for 8p8c RJ45 FTP Plugs
- TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for Feed-Through Plug for SPEEDY RJ45 and Similar Feedthrough
- TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for RJ45 Feed-Through Connector for SPEEDY RJ45 and Similar
- TUK Limited TCJ Tool Hand Tool for Keystone Jacks
- TUK Limited Orange Tin 19 AWG
- TUK Limited Red Insulated, Tin 19 AWG
- Amphenol Limited 44 Crimp Tool Crimp Tool for 44 Series Connector Contacts
- TUK Limited Disconnection Tool 22.5 mm Pitch 70V
