Amphenol Limited 44 Crimp Tool Crimp Tool for 44 Series Connector Contacts
- RS Stock No.:
- 246-8470
- Mfr. Part No.:
- 357-561
- Brand:
- Amphenol Limited
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$555.97
(exc. GST)
$611.57
(inc. GST)
- RS Stock No.:
- 246-8470
- Mfr. Part No.:
- 357-561
- Brand:
- Amphenol Limited
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | 44 Series Connector Contacts | |
| Height Safe | Yes | |
| Series | 44 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With 44 Series Connector Contacts | ||
Height Safe Yes | ||
Series 44 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
Insertion and crimp tools
This simple parallel action tool crimps contacts in the series 44 automotive connectors. It is recommended that the insertion tool is used to poke home contacts.
Related links
- Amphenol Limited 97 Crimp Tool Full Cycle Type for 97 Series Connector Contacts
- EDAC 560 and 572 Crimp Tool Crimp Tool for 565 Series Connector Contacts, 570 Series Connector Contacts
- Bulgin Buccaneer Crimp Tool for Bucaneer 400 Series Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Mini-PV Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Industrial UTX 2.5 to 10 mm² Crimp Tool Crimp Tool for H4 PV Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
- Amphenol Industrial Amphe-PV H4 PlusTM 2.5 to 10 mm² Crimp Tool Crimp Tool for H4 PV Connector Contacts

