TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for Feed-Through Plug for SPEEDY RJ45 and Similar Feedthrough
- RS Stock No.:
- 619-630
- Mfr. Part No.:
- TRCSPDY2
- Brand:
- TUK Limited
Subtotal (1 unit)*
$180.31
(exc. GST)
$198.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.31 |
*price indicative
- RS Stock No.:
- 619-630
- Mfr. Part No.:
- TRCSPDY2
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Sub Type | Ratchet Crimp Tool for Feed-Through Plug | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | SPEEDY RJ45 and Similar Feedthrough Plugs | |
| Series | SPEEDY RJ45 | |
| Overall Length | 240mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Sub Type Ratchet Crimp Tool for Feed-Through Plug | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With SPEEDY RJ45 and Similar Feedthrough Plugs | ||
Series SPEEDY RJ45 | ||
Overall Length 240mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for RJ45 Feed-Through Connector for SPEEDY RJ45 and Similar
- Crimp Tools
- TE Connectivity 16-26 AWG Crimp Tool Ratchet Crimp Tool for Terminals
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 1 to 10 mm Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- NEMIQ NCX NCX SOLAR 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
