StarTech.com RJ45 RJ4511TOOL Crimp Tool for RJ45
- RS Stock No.:
- 280-4694
- Distrelec Article No.:
- 302-94-130
- Mfr. Part No.:
- RJ4511TOOL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$113.07
(exc. GST)
$124.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.07 |
*price indicative
- RS Stock No.:
- 280-4694
- Distrelec Article No.:
- 302-94-130
- Mfr. Part No.:
- RJ4511TOOL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Crimp Tool | |
| Handle Type | Grip | |
| For Use With | RJ45 | |
| Series | RJ45 | |
| Overall Length | 195mm | |
| Model Number | RJ4511TOOL | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Crimp Tool | ||
Handle Type Grip | ||
For Use With RJ45 | ||
Series RJ45 | ||
Overall Length 195mm | ||
Model Number RJ4511TOOL | ||
- COO (Country of Origin):
- TW
The StarTech.com RJ45 crimper and RJ11 crimper saves valuable time and effort on any related cable job acting as both cable crimper and cable stripper. This crimper features a RJ45 Ethernet connector crimp socket.
RoHS compliant
Easy grip handle
2 Years warranty
RJ11 connector crimp socket
- RS Stock No. 2530660
- Mfr. Part No. 2008
Each
$81.71
- RS Stock No. 2442151
- Mfr. Part No. T3853
Each
$265.12
- RS Stock No. 2358268
- Mfr. Part No. 985902
Each
$941.68
Related links
- RS PRO Crimp Tool Crimp Tool for RJ45 Connectors
- TUK Limited Crimp Tool Crimp Tool for RJ45 Shielded Cable for 8p8c RJ45 FTP Plugs
- Roline Crimp Tool Crimp Tool for RJ45 Connectors
- Decelect 2008 Crimp Tool Crimp Tool for RJ45 Connectors
- Tempo PA1540 Crimp Tool Crimp Tool for RJ45 Connector RJ9 Connector, RJ11 Connector
- Ideal 30-696 Crimp Tool Crimp Tool for RJ45 Connectors, RJ11 Connectors
- Facom FACOM 2020 Crimp Tool Crimp Tool for RJ45 Connectors
- Ideal Industries 30-696 30-696 Crimp Tool Crimp Tool for RJ45 Connector












