TUK Limited WACSG Series Ethernet Connector, Through Hole FTP Shield 2 Port
- RS Stock No.:
- 619-633
- Distrelec Article No.:
- 303-81-373
- Mfr. Part No.:
- WACSGPB
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.33
(exc. GST)
$25.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.33 |
| 10 + | $21.45 |
*price indicative
- RS Stock No.:
- 619-633
- Distrelec Article No.:
- 303-81-373
- Mfr. Part No.:
- WACSGPB
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Connector Type | RJ45 FTP | |
| Shield Type | FTP | |
| IP Rating | IP68 | |
| Termination Type | RJ45 | |
| Depth | 28mm | |
| Length | 121.5mm | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Series | WACSG | |
| Standards/Approvals | Category 6A | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type Cat 6 | ||
Product Type Ethernet Connector | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Connector Type RJ45 FTP | ||
Shield Type FTP | ||
IP Rating IP68 | ||
Termination Type RJ45 | ||
Depth 28mm | ||
Length 121.5mm | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Series WACSG | ||
Standards/Approvals Category 6A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited W78SG Series Ethernet Connector, Panel Copper Foil Shield 2 Port
- Legrand 0 765 42 Series RJ45 Connector Female Cat5e FTP Shield Straight 2 Port
- TUK Limited WSGJK Series Ethernet Connector, Panel Zinc Alloy Shield 1 Port
- TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way
- TUK Limited PCH66 Series Ethernet Connector Male, Cable Unshielded Straight 1 Port 6 Way
- TUK Limited SILS Series Ethernet Connector Female Cat6 Shielded 1 Port 8 Way
