TE Connectivity 2408841 Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 286-8774
- Mfr. Part No.:
- 2408841-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.28
(exc. GST)
$4.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.428 | $4.28 | - |
| 50 - 90 | $0.41 | $4.10 | $0.90 |
| 100 - 490 | $0.392 | $3.92 | $3.60 |
| 500 - 990 | $0.365 | $3.65 | $31.50 |
| 1000 + | $0.352 | $3.52 | $76.00 |
*price indicative
- RS Stock No.:
- 286-8774
- Mfr. Part No.:
- 2408841-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| Series | 2408841 | |
| Current | 18A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -90°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
Series 2408841 | ||
Current 18A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -90°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device
Provides design flexibility
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
- RS Stock No. 2868770
- Mfr. Part No. 2408840-5
Each (In a Pack of 10)
$0.988
- RS Stock No. 2868790P
- Mfr. Part No. 2420268-1
Each (Supplied on a Reel)
$0.318
- RS Stock No. 7266705
- Mfr. Part No. 1924464-1
Each (In a Pack of 50)
$1.553
- RS Stock No. 2868790
- Mfr. Part No. 2420268-1
Each (On a Tape of 10)
$0.318
Related links
- TE Connectivity 2408841 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 2408841 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Bulkhead Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max











