Roline Female D-Sub 25-Pin to Male DB25 Serial Cable, 3 m PVC, SUB-D Series

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$38.55

(exc. GST)

$42.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 17 December 2026
  • Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.55-
10 +$38.041%

*price indicative

RS Stock No.:
116-4199
Mfr. Part No.:
11.01.3730-50
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

DB25

Number of Contacts A

25

Connector Gender A

Female

Connector Gender B

Male

Cable Length

3m

Jacket Colour

Grey

Standards/Approvals

UL

Series

SUB-D

Jacket Material

PVC

COO (Country of Origin):
CN

Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m


Computer cable with two 25 pin SUB-D connectors

All 25 lines are connected 1 to 1

1 screening wire connected to foil screen

Plug housing encapsulated and screened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy