Roline Male D-Sub 25-Pin to Male DB25 Serial Cable, 3 m PVC, SUB-D Series
- RS Stock No.:
- 116-4054
- Mfr. Part No.:
- 11.01.3530-50
- Brand:
- Roline
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$41.81
(exc. GST)
$45.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.81 | - |
| 10 + | $39.72 | 4% |
*price indicative
- RS Stock No.:
- 116-4054
- Mfr. Part No.:
- 11.01.3530-50
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL | |
| Jacket Material | PVC | |
| Series | SUB-D | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals UL | ||
Jacket Material PVC | ||
Series SUB-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
