TE Connectivity 2408841 Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $60.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$856.00

(exc. GST)

$942.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.428$856.00-
4000 +$0.413$826.00$60.00

*price indicative

RS Stock No.:
286-8773
Mfr. Part No.:
2408841-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

Current

18A

Series

2408841

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-90°C

Maximum Operating Temperature

-25°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device

Provides design flexibility

Keying ensures proper orientation of parts when assembled

Enables inter-changeability with industry standard designs

Each (Supplied in a Bag)
$0.177
Each (In a Pack of 100)
$0.089
Each (Supplied in a Bag)
$0.331
Each (Supplied on a Reel)
$0.173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy