TE Connectivity 2408841 Series Female Crimp Terminal, 26 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 286-8772
- Mfr. Part No.:
- 2408841-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.17
(exc. GST)
$5.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.517 | $5.17 |
| 50 - 90 | $0.494 | $4.94 |
| 100 - 490 | $0.473 | $4.73 |
| 500 - 990 | $0.44 | $4.40 |
| 1000 + | $0.424 | $4.24 |
*price indicative
- RS Stock No.:
- 286-8772
- Mfr. Part No.:
- 2408841-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Appliances, Industrial, Business and Retail Equipment | |
| Series | 2408841 | |
| Current | 23A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -90°C | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Appliances, Industrial, Business and Retail Equipment | ||
Series 2408841 | ||
Current 23A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -90°C | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device
Provides design flexibility
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
Related links
- TE Connectivity 2408841 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity 2408841 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 12 AWG Max
