TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$90.80

(exc. GST)

$99.90

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 600 left, ready to ship from another location
  • Plus 100 left, shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 1200$0.908$90.80-
1300 - 2400$0.886$88.602%
2500 +$0.872$87.203%

*price indicative

Packaging Options:
RS Stock No.:
680-5208
Mfr. Part No.:
350218-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Current

19A

Series

Universal MATE-N-LOK

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Brass

Maximum Contact Resistance

6mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

22.23mm

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy