Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 4.5 m PVC, SUB-D Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.57

(exc. GST)

$55.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.57
10 - 49$49.96
50 +$41.12

*price indicative

RS Stock No.:
116-4133
Mfr. Part No.:
11.01.3645-25
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

DB25

Connector Gender A

Male

Number of Contacts A

25

Number of Contacts B

25

Connector Gender B

Female

Cable Length

4.5m

Jacket Colour

Grey

Standards/Approvals

UL

Jacket Material

PVC

Series

SUB-D

RoHS Status: Exempt

COO (Country of Origin):
CN

Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m


Computer cable with two 25 pin SUB-D connectors

All 25 lines are connected 1 to 1

1 screening wire connected to foil screen

Plug housing encapsulated and screened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy