Molex 502579 Series Male Crimp Contact, 28 AWG Min Crimp, 30 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.05

(exc. GST)

$6.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$0.121$6.05
250 - 450$0.118$5.90
500 - 950$0.116$5.80
1000 +$0.113$5.65

*price indicative

RS Stock No.:
243-6888
Mfr. Part No.:
502579-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

Gender

Male

For Use With

CLIK-Mate Housing 502578

Current

2A

Series

502579

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

30AWG

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex crimp terminal is suitable for 24, 26, 28 AWG wire size. It is rated for 100V AC (RMS)/DC voltage.

2A maximum current per contact

Made of copper alloy and has tin plating

Each (In a Pack of 100)
$0.079
  • RS Stock No. 7206078P
  • Mfr. Part No. 502579-0000
Each (Supplied on a Reel)
$0.079
  • RS Stock No. 1618146
  • Mfr. Part No. SBHSM-002T-P0.5
Each (In a Pack of 100)
$0.218
Each (On a Tape of 50)
$0.354

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy