Molex 502579 Series Male Crimp Contact, 28 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 243-6887
- Mfr. Part No.:
- 502579-0100
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$96.00
(exc. GST)
$106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.096 | $96.00 | - |
| 2000 - 9000 | $0.093 | $93.00 | 3% |
| 10000 + | $0.09 | $90.00 | 6% |
*price indicative
- RS Stock No.:
- 243-6887
- Mfr. Part No.:
- 502579-0100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | CLIK-Mate Housing 502578 | |
| Series | 502579 | |
| Current | 2A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With CLIK-Mate Housing 502578 | ||
Series 502579 | ||
Current 2A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex crimp terminal is suitable for 24, 26, 28 AWG wire size. It is rated for 100V AC (RMS)/DC voltage.
2A maximum current per contact
Made of copper alloy and has tin plating
- RS Stock No. 2436888
- Mfr. Part No. 502579-0100
Each (In a Pack of 50)
$0.121
- RS Stock No. 0693662
- Mfr. Part No. 78172-0411
1 Reel of 30000
$4,780.90
- RS Stock No. 7206078
- Mfr. Part No. 502579-0000
Each (In a Pack of 100)
$0.079
- RS Stock No. 2134635
- Mfr. Part No. 5023810010
Each (On a Tape of 50)
$0.354
Related links
- Molex 502579 Series Male Crimp Contact 30 AWG Max
- Molex 502579 Series Male Crimp Terminal 24 AWG Max
- Molex OneBlade Series Male Crimp Terminal 30 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- HARWIN G125 Series Male Crimp Contact 32 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max












