Molex 39 Series Male Crimp Contact, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 684-580
- Mfr. Part No.:
- 39-00-0221
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-580
- Mfr. Part No.:
- 39-00-0221
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Cable Connection | |
| Current | 9A | |
| Series | 39 | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, REACH, IEC-62474, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Cable Connection | ||
Current 9A | ||
Series 39 | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, REACH, IEC-62474, CHINA RoHS | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit Male Crimp Terminal designed for reliable power and wire to wire connections within a variety of applications. Engineered with high-quality phosphor bronze and finished with gold plating for superior conductivity, this terminal ensures a secure and efficient electrical connection. Suitable for 28-22 AWG wire sizes, it provides the longevity and durability needed in demanding environments. The terminal comes in a convenient reel packaging, facilitating ease of handling and application. Its male gender configuration and crimp or compression termination style enhance versatility, making it an ideal solution for various industrial needs.
Constructed from durable phosphor bronze for exceptional conductivity
Gold plating enhances reliability and performance in electrical connections
Features a crimp or compression termination style for versatile applications
Durable design withstands up to 30 mating cycles which ensuring long-term use
Supplied on a reel for convenient handling during manufacturing
Low-halogens status per IEC 61249-2-21 ensures compliance with environmental standards
Adheres to EU RoHS compliance for environmental safety
Related links
- Molex 39 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Molex 50802 Series Female Crimp Contact 22 AWG Max
