Molex OneBlade Series Male Crimp Terminal, 28 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 240-8468
- Distrelec Article No.:
- 304-32-908
- Mfr. Part No.:
- 214093-5000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.60
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.026 | $2.60 |
| 500 - 900 | $0.025 | $2.50 |
| 1000 - 1900 | $0.024 | $2.40 |
| 2000 - 4900 | $0.024 | $2.40 |
| 5000 + | $0.023 | $2.30 |
*price indicative
- RS Stock No.:
- 240-8468
- Distrelec Article No.:
- 304-32-908
- Mfr. Part No.:
- 214093-5000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Wire to Board Connecter | |
| Series | OneBlade | |
| Current | 2.5A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 30AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Wire to Board Connecter | ||
Series OneBlade | ||
Current 2.5A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Wire Size AWG 30AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex crimp terminal is female wire to board connector.
Current- maximum per contact 25A
Maximum voltage 100V AC (RMS)/DC
- RS Stock No. 2436888
- Mfr. Part No. 502579-0100
Each (In a Pack of 50)
$0.097
- RS Stock No. 7025491P
- Mfr. Part No. 502381-0000
Each (Supplied on a Reel)
$0.068
- RS Stock No. 7025491
- Mfr. Part No. 502381-0000
Each (In a Pack of 100)
$0.068
- RS Stock No. 7000830
- Mfr. Part No. 78172-0410
Each (In a Pack of 100)
$0.143
Related links
- Molex OneBlade Series Male Crimp Terminal 30 AWG Max
- Molex 502579 Series Male Crimp Contact 30 AWG Max
- Wurth Elektronik WR 6620 Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Molex 503765 Series Female Crimp Terminal 28 AWG Max











