SMC Guide Cylinder - 175 mm MXW16-175 MXW Series, Double Acting Acting
- RS Stock No.:
- 895-294
- Mfr. Part No.:
- MXW16-175
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$2,515.75
(exc. GST)
$2,767.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,515.75 |
*price indicative
- RS Stock No.:
- 895-294
- Mfr. Part No.:
- MXW16-175
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Series | MXW | |
| Connection Thread Standard | Metric | |
| Action Type | Double Acting | |
| Cushioning Type | Standard | |
| Maximum Torque Rating | 0.6nm | |
| Maximum Operating Temperature | 60°C | |
| Width | 8mm | |
| Height | 74mm | |
| Standards/Approvals | No | |
| Stroke Length | 175mm | |
| Length | 445mm | |
| Port Thread Size | M5 | |
| Model Number | MXW16-175 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Series MXW | ||
Connection Thread Standard Metric | ||
Action Type Double Acting | ||
Cushioning Type Standard | ||
Maximum Torque Rating 0.6nm | ||
Maximum Operating Temperature 60°C | ||
Width 8mm | ||
Height 74mm | ||
Standards/Approvals No | ||
Stroke Length 175mm | ||
Length 445mm | ||
Port Thread Size M5 | ||
Model Number MXW16-175 | ||
- COO (Country of Origin):
- JP
The SMC long stroke slide table delivers extended reach and rigid guidance for automated assembly lines. It minimises deflection over longer distances to maintain superior positioning accuracy for your production needs.
Double acting action ensures powerful dual direction thrust
Utilises Air for smooth and consistent performance
Handles operating pressures from 0.15 to 0.7 Mpa
Functions safely at temperatures from –10 to +60˚C
- RS Stock No. 2752860
- Mfr. Part No. SLS-16-5-P-A
Each
$1,181.35
- RS Stock No. 2752866
- Mfr. Part No. SLS-6-5-P-A
Each
$944.16
- RS Stock No. 2022007
- Mfr. Part No. DGST-25-150-E1A
Each
$2,606.95
- RS Stock No. 2752854
- Mfr. Part No. SLS-10-5-P-A
Each
$906.30









