Phoenix Contact Male Crimp Contact, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 609-772
- Mfr. Part No.:
- 1452372
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$189.02
(exc. GST)
$207.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $189.02 | $1.89 |
*price indicative
- RS Stock No.:
- 609-772
- Mfr. Part No.:
- 1452372
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | Fulfills EU RoHS substance requirements, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals Fulfills EU RoHS substance requirements, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for superior performance in various applications, ensuring reliable connectivity and operational excellence. With a precision design featuring a contact diameter of 0.8 mm, it accommodates crimp ranges from 0.08 mm² to 0.34 mm², providing flexible integration into different projects. Ideal for professionals who require a dependable connection, this product utilises high quality materials, including a gold contact surface for enhanced conductivity. Its thoughtful design ensures long lasting performance, boasting an insertion and withdrawal cycle endurance of over 100, making it a perfect choice for demanding environments where durability is key.
Manufactured with precision turned contact material for reliability
Includes contact material made from CuZn for optimal performance
Supports a crimp connection method tailored for secure attachment
Accommodates multiple conductor cross sections for versatile use
Compliant with EU RoHS substance requirements for environmentally friendly usage
Related links
- Molex 39 Series Male Crimp Contact 22 AWG Max
- JAE IL-C2 Series Crimp Contact 22 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- Molex 50802 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact CC-1 0-ST-0 34-MS AU Series Male Crimp Contact 20 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- HARWIN G125 Series Male Crimp Contact 32 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
