JST SBHSM Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 161-8146
- Mfr. Part No.:
- SBHSM-002T-P0.5
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.80
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1200 | $0.218 | $21.80 |
| 1300 - 2400 | $0.213 | $21.30 |
| 2500 + | $0.21 | $21.00 |
*price indicative
- RS Stock No.:
- 161-8146
- Mfr. Part No.:
- SBHSM-002T-P0.5
- Brand:
- JST
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | BHS and BHT Connector Housings | |
| Current | 1A | |
| Series | SBHSM | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.22mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With BHS and BHT Connector Housings | ||
Current 1A | ||
Series SBHSM | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.22mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
JST Connector Housing
The JST SBHSM series straight male connector is used as wire-to-wire version connectors, designed for connecting liquid crystal display backlight lamp to their starters. The connector is Compact and applicable to high voltage. Terminal has tin-plated phosphor bronze contacts. It is used as BHS and BHT connector housings.
Features and Benefits
• Operating temperature ranges between -25°C and 85°C
• Termination method crimp
• Wire size ranges between 24AWG and 28AWG
Related links
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST SBHS Series Female Crimp Terminal 24 AWG Max
- JST SJN Series Male Crimp Terminal 24 AWG Max
- JST J300 Series Male Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 26 AWG Max
