SKF, 138 mm OD, 79 mm Length Coupler, Steel
- RS Stock No.:
- 231-1918
- Mfr. Part No.:
- PHE 1050TGHCOVER
- Brand:
- SKF
Subtotal (1 unit)*
$149.48
(exc. GST)
$164.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.48 |
*price indicative
- RS Stock No.:
- 231-1918
- Mfr. Part No.:
- PHE 1050TGHCOVER
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 138mm | |
| Length | 79mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 138mm | ||
Length 79mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF grid coupling has unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes, which can reduce vibration levels by as much as 30%. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Coupling size 1050
Horizontal or a vertical position without modification
- RS Stock No. 2311936
- Mfr. Part No. PHE 1100TGHCOVER
Each
$523.58
- RS Stock No. 2311921
- Mfr. Part No. PHE 1060TGHCOVER
Each
$189.22
- RS Stock No. 2311908
- Mfr. Part No. PHE 1020TGHCOVER
Each
$103.28
- RS Stock No. 2311924
- Mfr. Part No. PHE 1070TGHCOVER
Each
$226.84
Related links
- SKF 240 mm Length Coupler, Alloy Steel
- SKF 68 mm Length Coupler, Alloy Steel
- SKF 56 mm Length Coupler, Alloy Steel
- SKF 122 mm Length Coupler, Alloy Steel
- SKF 92 mm Length Coupler, Alloy Steel
- SKF 178 mm Length Coupler, Alloy Steel
- SKF 149 mm Length Coupler, Alloy Steel
- SKF 83 mm Length Coupler, Alloy Steel












