SKF, 69 mm OD, 33 mm Length Coupler, Cast Iron

Subtotal (1 unit)*

$29.35

(exc. GST)

$32.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.35

*price indicative

RS Stock No.:
231-2031
Mfr. Part No.:
PHE FRC70RSB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Length

33mm

Material

Cast Iron

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF FRC coupling are designed as a general purpose coupling. They are able to cushion moderate shock loads, dampen low levels of vibration and accommodate incidental misalignment. The FRC coupling offer a range of hubs and elements to select, to meet the demand for low cost, general purpose flexible coupling. It used phosphate coated for improved corrosion resistance and available with fire-resistant and anti-static elements (F.R.A.S).

Installation quick and simple

Size is 70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy