SKF, 54 mm OD, 24mm Bore, 24 mm Length Pilot Bore Bore Coupler
- RS Stock No.:
- 231-2045
- Mfr. Part No.:
- PHE L090HUB
- Brand:
- SKF
Subtotal (1 unit)*
$29.74
(exc. GST)
$32.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.74 |
*price indicative
- RS Stock No.:
- 231-2045
- Mfr. Part No.:
- PHE L090HUB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Bore Diameter | 24mm | |
| Outside Diameter | 54mm | |
| Length | 24mm | |
| Maximum Speed | 9000rpm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Bore Diameter 24mm | ||
Outside Diameter 54mm | ||
Length 24mm | ||
Maximum Speed 9000rpm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
SKF Jaw Coupling, 54mm Outside Diameter, 24mm Bore - PHE L090HUB
This jaw coupling is designed for mechanical applications, facilitating effective transmission of torque while accommodating misalignment. With a bore of 24mm and an outside diameter of 54mm, this coupling offers a compact solution for various industrial needs. Its robust design ensures high-performance operation in a range of environments, making it a dependable choice for professionals in the automation and mechanical sectors.
Features & Benefits
• Precisely engineered to accommodate a 24mm bore for optimal fit
• Jaw fastening type ensures secure connection under load
• Compact dimensions enhance versatility in tight spaces
• Designed to cater to numerous coupling types used in industry
• Reliable solution for transmitting torque while minimising backlash
Applications
• Used with electric motors for effective power transmission
• Applied in conveyor systems to connect drive components
• Suitable for robotics, ensuring smooth operational efficiency
• Utilised in pump designs to maintain alignment under stress
• Effective in machinery requiring high-strength coupling solutions
How does the design of this coupling enhance performance?
The jaw coupling design allows for reliable torque transmission while accommodating angular and parallel misalignment, ensuring smooth operation even under varied load conditions.
What are the benefits of using a coupling with a 54mm outer diameter in compact machinery?
The 54mm outer diameter provides strength while allowing for integration into smaller machines, maximising space without sacrificing performance.
Which materials are typically compatible with this type of coupling?
This coupling is well-suited for use with various standard mechanical components, including steel and aluminium shafts, ensuring interoperability in diverse applications.
Related links
- SKF 24 mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 28 mm Bore, 64 mm Length Pilot Bore Bore Coupler
- SKF 55 mm Bore, 54 mm Length Solid Bore Coupler
- SKF 15 mm Bore, 44 mm Length Pilot Bore Bore Coupler
- SKF 10 mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
- SKF 15 mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 72 mm Bore, 108 mm Length Pilot Bore Bore Coupler
- SKF 25 mm Bore, 51 mm Length Pilot Bore Bore Coupler
