SKF, 54 mm OD, 28mm Bore, 64 mm Length Pilot Bore Bore Coupler
- RS Stock No.:
- 231-2046
- Mfr. Part No.:
- PHE L095HUB
- Brand:
- SKF
Subtotal (1 unit)*
$16.24
(exc. GST)
$17.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.24 |
*price indicative
- RS Stock No.:
- 231-2046
- Mfr. Part No.:
- PHE L095HUB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Bore Diameter | 28mm | |
| Outside Diameter | 54mm | |
| Length | 64mm | |
| Maximum Speed | 9000rpm | |
| Material | Cast Iron | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Bore Diameter 28mm | ||
Outside Diameter 54mm | ||
Length 64mm | ||
Maximum Speed 9000rpm | ||
Material Cast Iron | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
SKF Coupler, Cast Iron Construction, Coupling Size 95, 28mm Bore - PHE L095HUB
When you need a solution for cushioning moderate shock loads in your industrial motion control system, this coupler from SKF takes the strain. It's a jaw-type hub that holds your equipment's rotating shafts in place, ensuring a reliable connection while dampening vibration levels. A complete coupling consists of two hubs, each attached to a separate shaft, with an insert known as a spider connecting them. As this unit has a bore of 28mm, an outer diameter of 54mm and a length of 64mm, it's a good option for mid-sized shaft linking. A 9,000r/min maximum operating speed ensures it keeps pace with demanding applications.
Features & Benefits
• Robust cast iron housing is hardwearing and corrosion-resistant, so maintenance is minimal
• M8 set screws achieve a secure and reliable connection
• Light weight of just 310g puts little strain on your system
Applications
• Industrial packaging machines
• Automated conveyors
• Sorting lines
What happens if the shafts are misaligned?
Jaw couplings can tolerate small amounts of misalignment between the shafts. The insert between the couplings allows for some flexibility in shaft positioning.
Related links
- SKF 24 mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 24 mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 60 mm Bore, 64 mm Length Solid Bore Coupler
- SKF 25 mm Bore, 51 mm Length Pilot Bore Bore Coupler
- SKF 10 mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
- SKF 15 mm Bore, 44 mm Length Pilot Bore Bore Coupler
- SKF 15 mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 72 mm Bore, 108 mm Length Pilot Bore Bore Coupler
