SKF, 240 mm OD, 240 mm Length Coupler, Steel

Subtotal (1 unit)*

$1,149.38

(exc. GST)

$1,264.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,149.38

*price indicative

RS Stock No.:
231-1954
Mfr. Part No.:
PHE 30GCCOVER
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Outside Diameter

240mm

Length

240mm

Material

Steel

Series

PHE

Standards/Approvals

No

COO (Country of Origin):
KR

SKF Coupler, 240mm Length, 12100Nm Torque Rating - PHE 30GCCOVER


This high-torque coupler from SKF is a versatile gear coupling suitable for a range of industrial applications. With a bore size of 111mm and a torque rating of 12100Nm, this coupler is designed for high-performance and reliability.

Features & Benefits


• Gear coupling design for efficient power transmission

• Cover sleeve fastening for secure installation

• Maximum speed of 4400 r/min for optimal performance

• Length of 240mm and outside diameter of 240mm for compactness

• Robust construction for durability and longevity

Applications


• Ideal for use in heavy machinery and equipment

• Suitable for industrial automation systems

• Used in mechanical power transmission • Designed for applications requiring high torque and precision

Can it be used in high-speed applications?


Yes, this SKF coupler is designed for high-speed applications with a maximum speed of 4400 r/min.

Will it fit machinery with a bore diameter of 111mm?


Yes, this gear coupling is specifically designed for machinery with a bore size of 111mm.

Is it suitable for industrial automation systems?


Yes, this coupler is ideal for use in industrial automation systems due to its high torque rating and efficient design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy