SKF, 161.9 mm OD, 95 mm Length Coupler, Steel
- RS Stock No.:
- 231-1924
- Mfr. Part No.:
- PHE 1070TGHCOVER
- Brand:
- SKF
Subtotal (1 unit)*
$226.84
(exc. GST)
$249.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.84 |
*price indicative
- RS Stock No.:
- 231-1924
- Mfr. Part No.:
- PHE 1070TGHCOVER
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 161.9mm | |
| Length | 95mm | |
| Material | Steel | |
| Series | PHE 1070TGHCOVER | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 161.9mm | ||
Length 95mm | ||
Material Steel | ||
Series PHE 1070TGHCOVER | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
SKF PHE 1070TGHCOVER Series Coupler, 95mm Length, 161.9mm Outside Diameter - PHE 1070TGHCOVER
This coupler is a mechanical connection component manufactured from alloy steel for demanding industrial applications. It links rotating elements within power-transmission systems and is intended for use where robust material properties and precise interfacing are required. The design supports integration into assemblies that demand consistent rotational coupling and structural durability in operational environments.
Features and Benefits:
• High-strength steel provides enhanced load-bearing capacity
• Precision fit ensures consistent rotational alignment
• Durable alloy composition supports prolonged operational cycles
• Precision fit ensures consistent rotational alignment
• Durable alloy composition supports prolonged operational cycles
Applications
• Suitable for connecting industrial shafts in powertrains
• Used with heavy machinery requiring rigid torque transfer
• Ideal for replacing worn shaft joints in maintenance work
• Used with heavy machinery requiring rigid torque transfer
• Ideal for replacing worn shaft joints in maintenance work
What physical dimensions determine compatibility with shafts?
The unit has a length of 95 mm and an outside diameter of 161.9 mm which determine axial and radial fitments.
Which material characteristic affects fatigue resistance?
The alloy steel construction contributes to improved resistance to cyclical loading and mechanical wear.
Related links
- SKF 95 mm Length Coupler, Alloy Steel
- SKF 68 mm Length Coupler, Alloy Steel
- SKF 149 mm Length Coupler, Alloy Steel
- SKF 76 mm Length Coupler, Alloy Steel
- SKF 161 mm Length Coupler, Alloy Steel
- SKF 240 mm Length Coupler, Alloy Steel
- SKF 56 mm Length Coupler, Alloy Steel
- SKF 122 mm Length Coupler, Alloy Steel
