SKF, 150 mm OD, 92 mm Length Coupler, Alloy Steel
- RS Stock No.:
- 231-1921
- Mfr. Part No.:
- PHE 1060TGHCOVER
- Brand:
- SKF
Subtotal (1 unit)*
$189.22
(exc. GST)
$208.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.22 |
*price indicative
- RS Stock No.:
- 231-1921
- Mfr. Part No.:
- PHE 1060TGHCOVER
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Length | 92mm | |
| Material | Alloy Steel | |
| Series | PHE 1060TGHCOVER | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Length 92mm | ||
Material Alloy Steel | ||
Series PHE 1060TGHCOVER | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF grid coupling has unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes, which can reduce vibration levels by as much as 30%. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Coupling size 1060
Horizontal or a vertical position without modification
Related links
- SKF 240 mm Length Coupler, Alloy Steel
- SKF 68 mm Length Coupler, Alloy Steel
- SKF 56 mm Length Coupler, Alloy Steel
- SKF 122 mm Length Coupler, Alloy Steel
- SKF 178 mm Length Coupler, Alloy Steel
- SKF 79 mm Length Coupler, Alloy Steel
- SKF 149 mm Length Coupler, Alloy Steel
- SKF 83 mm Length Coupler, Alloy Steel
