Ruland, 2 in OD 22 mm, 3 in Length 17 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-671
Mfr. Part No.:
ROCMD51-22-17-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

112.538 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size B

17mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

22mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for precision applications, featuring 22mm x 17mm bores and engineered to accommodate increased misalignment. Its construction ensures optimal torque capabilities while maintaining a lightweight profile for versatility in engineering solutions.

Machined from a single piece of 7075 aluminium for enhanced durability

Designed for maximum torque capabilities exceeding DIN 912 12.9 standards

Features two sets of three spiral cuts for improved misalignment tolerance

Reference mark on the outer diameter for easy identification of bore sizes

  • RS Stock No. 0801203
  • Mfr. Part No. ROCMD51-22-20-AN
Each
$580.36
  • RS Stock No. 0801655
  • Mfr. Part No. ROCMD51-17-16-AN
Each
$580.36
  • RS Stock No. 0801681
  • Mfr. Part No. ROCMD51-23-22-AN
Each
$580.36
  • RS Stock No. 0801674
  • Mfr. Part No. ROCMD51-22-21-AN
Each
$580.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy