Ruland, 2 in OD 20 mm, 3 in Length 17 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-662
Mfr. Part No.:
ROCMD51-20-17-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

113.802 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size A

20mm

Bore Size B

17mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling offers enhanced flexibility for connecting components, featuring dual bore sizes of 20 mm and 17 mm. It is engineered for precision in applications requiring durability and reliability under varying conditions.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Increased misalignment capabilities ensure optimal performance in dynamic systems

Meets RoHS3, REACH, and Conflict Minerals compliance standards

Dynamic torque ratings offer superior responsiveness for complex motion

Balanced design allows for high-speed operation up to 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy