Ruland, 1.25 in OD 13 mm, 2 in Length 10 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-277
Mfr. Part No.:
ROCMD32-13-10-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

12.081 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

1.02mm

Style

Clamp

Misalignment - Axial

510μm

Bore Size A

13mm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling is designed to accommodate 13mm x 10mm bores, featuring a robust construction Ideal for precise torque transmission and misalignment compensation.

Machined from a single piece of 7075 aluminium for light weight and durability

Includes a reference mark for easy identification of the larger bore

Dynamic torque rating of 2.15 Nm for reversing applications

Compatible with metric hardware and exceeds DIN 912 12.9 standards

Related links