Ruland, 2 in OD 22 mm, 3 in Length 22 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-204
Mfr. Part No.:
ROCMD51-22-22-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

111.980 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

22mm

Bore Size A

22mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for 22mm x 22mm bores, offering flexibility and robust performance for angular and parallel misalignment in various applications.

Machined from 7075 aluminium for lightweight durability

Features a maximum speed of 6,000 RPM for high-performance applications

Provides zero-backlash operation, ensuring precise torque transmission

Includes a reference mark on the outer diameter for easy identification

Meets DIN 912 12.9 standards for maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy