Ruland, 2 in OD 19 mm, 3 in Length 19 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-661
Mfr. Part No.:
ROCMD51-19-19-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

114.111 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Bore Size B

19mm

Bore Size A

19mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling offers exceptional torque transmission and accommodates angular and parallel misalignment. Ideal for applications requiring reliable performance and minimal inertia while maintaining integrity and compliance with stringent standards.

Constructed from 7075 aluminium for lightweight durability

Accommodates misalignment with enhanced space between beams

Capable of withstanding a maximum speed of 6,000 RPM

Machined from North American sourced bar stock for superior quality

Meets RoHS3, REACH, and Conflict Minerals compliance standards

Dynamic torque reversing rated at 10.15 Nm, ensuring reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy