Ruland, 2 in OD 23 mm, 3 in Length 22 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-681
Mfr. Part No.:
ROCMD51-23-22-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

111.239 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Bore Size B

22mm

Material

Aluminium

Bore Size A

23mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for precise motion transfer with enhanced misalignment capabilities, featuring 23mm by 22mm bores and a robust construction for reliable performance in demanding applications.

Machined from a single piece of 7075 aluminium for durability and low inertia

Increased space between beams allows for greater angular and parallel misalignment

Hardware meets or exceeds DIN 912 12.9 standards for maximum torque

Reference mark on the outer diameter assists in identifying the larger bore

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy