Ruland, 2 in OD 22 mm, 3 in Length 20 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-203
Mfr. Part No.:
ROCMD51-22-20-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

112.256 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Bore Size A

22mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

20mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for high-performance applications, featuring 22mm and 20mm bores. This coupling excels in allowing for increased misalignment while maintaining optimal torque capabilities.

Machined from a single piece of 7075 aluminium for low inertia and lightweight design

Accommodates angular misalignment up to 6.0° and parallel misalignment of 1.52 mm

Manufactured to exceed DIN 912 12.9 standards for maximum torque capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy