Ruland, 2 in OD 21 mm, 3 in Length 17 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-665
Mfr. Part No.:
ROCMD51-21-17-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

113.245 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

21mm

Bore Size B

17mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for high precision applications, featuring bores of 21mm and 17mm to accommodate a range of shaft sizes and improve alignment capabilities.

Machined from a single piece of 7075 aluminium for low inertia and strength

Increased misalignment tolerance due to wider beam spacing compared to other series

Reference mark on the outer diameter for easy identification of bore sizes

Complies with RoHS3, REACH, and Conflict Minerals standards for environmental safety

  • RS Stock No. 0801655
  • Mfr. Part No. ROCMD51-17-16-AN
Each
$580.36
  • RS Stock No. 0801676
  • Mfr. Part No. ROCMD51-23-17-AN
Each
$580.36
  • RS Stock No. 0801669
  • Mfr. Part No. ROCMD51-21-20-AN
Each
$580.36
  • RS Stock No. 0801659
  • Mfr. Part No. ROCMD51-19-17-AN
Each
$580.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy