Ruland, 32 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-855
- Mfr. Part No.:
- PCMR32-10-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$474.86
(exc. GST)
$522.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.86 |
*price indicative
- RS Stock No.:
- 603-855
- Mfr. Part No.:
- PCMR32-10-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Series PCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a precision-engineered solution for connecting shafts with varying diameters, designed meticulously for high-performance applications. Crafted from 303 stainless steel, this coupling ensures long-lasting durability and exceptional resistance to wear and tear. Ideal for dynamic systems that demand zero backlash, it features a balanced design that significantly minimizes vibrations, allowing for smooth operation at speeds of up to 6,000 RPM. Its thoughtful construction, characterized by two sets of spiral cuts, provides enhanced torque capacity and lower windup compared to traditional couplings. Manufactured in the USA under stringent controls, you can trust this component to exceed DIN 912 12.9 standards, making it a reliable choice for your engineering needs.
Clamp-style design for easy installation and secure fit
Zero-backlash operation ensures precise motion control
Higher torque capacity ideal for demanding applications
Balanced design reduces vibration during high-speed performance
Complies with RoHS3 and REACH standards for environmental safety
- RS Stock No. 0604831
- Mfr. Part No. PSMR32-7-7-SS
Each
$427.08
- RS Stock No. 0604385
- Mfr. Part No. PCMR32-10-6-SS
Each
$474.86
- RS Stock No. 0605045
- Mfr. Part No. PCMR32-7-7-SS
Each
$474.86
- RS Stock No. 0603503
- Mfr. Part No. PSMR32-10-9-SS
Each
$427.08
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling












