Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 592-251
- Mfr. Part No.:
- FCMR25-10-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 592-251
- Mfr. Part No.:
- FCMR25-10-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR25-10-7-SS | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FCMR25-10-7-SS | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to deliver optimal performance in precision applications. Crafted from 303 stainless steel, it is notable for its resilience and ability to withstand high torque, making it ideal for light duty power transmissions. The coupling features a balanced design that significantly reduces vibration at operating speeds of up to 6,000 RPM. Its unique spiral cuts enhance torque capacity and minimise windup, ensuring reliable operation when connecting servo motors to lead screws. Furthermore, this coupling comes equipped with Nypatch anti-vibration hardware, ensuring rigorous performance and durability while facilitating repeated installations without compromising on holding power. Manufactured in the USA under meticulous controls, it adheres to RoHS3 and REACH compliance standards, making it a sustainable choice for your mechanical needs.
Machined from a single piece of material for enhanced strength
Zero-backlash design ensures precision and reliability in operation
Dynamic torque ratings are suitable for both reversing and non-reversing applications
Temperature range accommodates extreme environments, from -40°F to 350°F
Meets strict performance guidelines to ensure suitability for varied applications
Supports angular and parallel misalignments, increasing installation flexibility
Lightweight construction aids in overall system efficiency without compromising quality
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
