Ruland, 16 mm OD 5 mm, 20.3 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-871
- Mfr. Part No.:
- PSMR16-5-5-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$259.73
(exc. GST)
$285.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.73 |
*price indicative
- RS Stock No.:
- 605-871
- Mfr. Part No.:
- PSMR16-5-5-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 16mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.81Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Non-Magnetic Stainless Steel, Austenitic | |
| Series | PSMR16 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 16mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.81Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Minimum Operating Temperature -40°C | ||
Material Non-Magnetic Stainless Steel, Austenitic | ||
Series PSMR16 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland represents a sophisticated solution for precision torque transfer. Constructed from high-quality 303 stainless steel, this coupling optimizes performance by accommodating angular misalignment of up to 3° and parallel misalignment of 0.20 mm. Its zero-backlash design ensures that there is no play in the coupling, making it ideal for high-speed applications up to 6,000 RPM. With a robust and compact structure, it maintains a balanced design that effectively reduces vibration during operation. Manufactured in the USA under stringent controls, this coupling is perfect for a range of applications requiring reliability and longevity.
Machined from a single piece of material for enhanced durability
Two sets of two spiral cuts deliver superior torque capacity
Metric components ensure compatibility with standard setups
Lightweight design without sacrificing structural integrity
RoHS3 and REACH compliant materials for environmentally conscious sourcing
Manufactured under strict quality standards for reliability
Compatible with various shafts thanks to its innovative design
Related links
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
