Ruland, 32 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-045
- Mfr. Part No.:
- PCMR32-7-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$474.86
(exc. GST)
$522.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.86 |
*price indicative
- RS Stock No.:
- 605-045
- Mfr. Part No.:
- PCMR32-7-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly engineered to provide exceptional performance for various mechanical applications. Combining innovative design with precision manufacturing, this clamp style coupling ensures a zero-backlash operation, enabling seamless torque transmission while minimizing vibration at high speeds. Constructed from robust 303 stainless steel, it promises both durability and compliance with stringent RoHS3 and REACH standards. With its optimum design, this coupling can efficiently handle a maximum speed of up to 6,000 RPM, making it suitable for demanding industrial environments. The intelligent spiral cut design enhances torque capacity and reduces wind-up, ensuring reliable functionality even under extreme conditions. Made with material sourced from North American mills, this advanced coupling not only maximizes efficiency but also guarantees superior quality you can trust.
Achieves high torque capacity with reduced wind-up for improved efficiency
Manufactured from 303 stainless steel for exceptional durability
Offers zero-backlash operation for precise torque transmission
Designed with two sets of spiral cuts to support larger body sizes
Compliant with RoHS3 and REACH standards for eco-friendliness
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
