Ruland, 32 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$474.86

(exc. GST)

$522.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.86

*price indicative

RS Stock No.:
604-336
Mfr. Part No.:
PCMR32-9-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.15Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

7mm

Minimum Operating Temperature

-40°C

Bore Size A

9mm

Material

303 Stainless Steel

Series

PCMR32

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is designed for precision applications, boasting an impressive maximum speed of up to 6,000 RPM. Machined from 303 stainless steel, it combines durability with enhanced torque capacity, ensuring a reliable performance under various conditions. The unique spiral cut design allows for greater flexibility in handling misalignments while maintaining zero-backlash, making it an excellent choice for high-speed operations. With rigorous manufacturing standards observed at the Marlborough, MA facility, this coupling promises exceptional quality and compliance with RoHS3 and REACH regulations. Whether you require a reliable solution for transmitting torque or reducing vibration in your system, this product stands out in its class, delivering performance you can trust.

Features a balanced design to minimize vibrations during operation

Made from high-grade 303 stainless steel for increased durability and corrosion resistance

Capable of accommodating angular and parallel misalignments

Designed for optimal performance with standard metric hardware

Includes a seating torque specification to ensure secure installations

Manufactured under strict quality controls for consistent reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy