Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 9 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
593-573
Mfr. Part No.:
MDCDK33-13-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

13mm

Bore Size B

9mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCDK33-13-9-A

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in high-speed applications. This coupling features a zero-backlash mechanism, ensuring precise motion control without the risk of slip. Engineered with a balanced design, it effectively reduces vibration, making it ideal for environments where reliability and accuracy are paramount. Constructed from premium anodised aluminium, it is lightweight yet robust, meeting stringent international standards for torque capabilities. The flexibility of its double disc design accommodates various misalignment types, ensuring seamless operation even in demanding applications.

Offers lightweight construction without compromising strength

Supports high rotational speeds up to 10000 RPM

Provides two sets of thin stainless steel disc springs for flexibility

Achieves maximum torque capabilities while maintaining performance reliability

Facilitates easy installation with a straightforward alignment process

Manufactured under rigorous quality standards to ensure consistent performance

Designed for use with precision positioning applications

Features a balanced design to minimise vibrations during operation

Compatible with metric hardware for global usage convenience

RoHS3 and REACH compliant aligning with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy