Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 8 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
593-165
Mfr. Part No.:
MDCDK33-13-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

13mm

Length

45mm

Bore Size B

8mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK33

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3, MIL-A-8625 Type II Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for optimal performance in precision applications. Designed to accommodate misalignment while maintaining zero backlash, it features a lightweight and balanced structure ideal for high-speed operations. Its robust construction incorporates anodised aluminium hubs and stainless steel disc springs, ensuring reliability and durability across numerous industries, including semiconductor and solar. With superior torque capabilities and stringent quality control during manufacturing, this coupling provides a safe and effective solution for precise positioning in stepper servo applications. It performs superbly under extreme conditions while meeting RoHS3 and REACH compliance standards.

Machined from solid bar stock sourced from North American mills

Balanced design minimises vibrations at high speeds

Zero-backlash operation ensures accurate torque transmission

Dynamic torque ratings suitable for a wide range of applications

Excellent fit for precise positioning with minimal slippage risk

Usage of metric hardware adheres to international standards

Anodised finish offers additional protection and enhanced aesthetics

Capable of withstanding a temperature range from -40°F to 200°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy