Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 9 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
591-706
Mfr. Part No.:
MDCDK33-10-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

10mm

Maximum Speed

10000rpm

Bore Size B

9mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK33

Standards/Approvals

ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed for high-performance applications, making it an ideal choice for precision positioning in various industries. Engineered with a lightweight aluminium structure, it accommodates angular misalignment and ensures zero backlash, which is essential for applications operating at speeds up to 10,000 RPM. The innovative design incorporates two anodised aluminium hubs and stainless steel disc springs, allowing for independent bending of each disc to effectively manage misalignments. Manufactured under stringent controls, this coupling guarantees reliability and longevity in demanding environments. Its compact dimensions and metric hardware contribute to its versatility, enabling seamless integration into both new and existing systems.

Lightweight construction enhances overall efficiency

Zero backlash design ensures smooth operation

Balanced configuration minimises vibration at high speeds

Robust materials provide exceptional durability

Accommodates various types of misalignment effortlessly

Suitable for high speed applications up to 10000 RPM

Manufactured in compliance with strict environmental standards

Easy installation with included instructions for user convenience

Optimal performance in precise positioning applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy