Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-239
- Mfr. Part No.:
- MDCDK33-13-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 593-239
- Mfr. Part No.:
- MDCDK33-13-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33-13-10-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33-13-10-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to connect shafts while accommodating misalignment, ensuring seamless transmission of torque without backlash. With its advanced design featuring anodised aluminium hubs and stainless steel disc springs, this coupling delivers excellent rigidity and minimal vibration—perfect for high-speed applications. Crafted for precision, it supports speeds up to 10,000 RPM, making it ideal for various demanding sectors, including semiconductor and machine tool industries. The coupling's high-quality materials and rigorous manufacturing processes ensure durability and reliability while adhering to strict RoHS and REACH compliance. Its lightweight construction enhances efficiency, making it a superior choice for precise positioning tasks where performance and dependability are paramount.
Zero backlash design allows for precise motion control
Constructed from robust anodised aluminium for enhanced durability
Offers exceptional torsional stiffness to minimise distortion
Featuring stainless steel disc springs to accommodate misalignments
Supports high speed applications up to 10000 RPM
Manufactured with strict quality controls in the USA
Lightweight structure reduces inertia for improved performance
Compatible with metric hardware for seamless integration
Achieves high torque ratings suitable for demanding applications
Designed for installation ease and reliability in operation
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
