Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 9 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
593-365
Mfr. Part No.:
MDCD33-13-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

13mm

Bore Size B

9mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD33-13-9-A

Standards/Approvals

DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to excel in high-speed applications. Boasting a unique balanced design, this coupling ensures reduced vibration and zero backlash, making it an ideal choice for precision positioning in various sectors, including semiconductor and machine tool industries. Crafted from premium anodized aluminium, it encompasses two anodised hubs and stainless steel disc springs that accommodate various misalignment types. With its lightweight structure and low inertia, this coupling supports speeds up to 10,000 RPM while maintaining maximum torque capabilities and compliance with stringent manufacturing standards. Proudly manufactured in Marlborough, MA, this product is engineered for reliability, grounded in strict quality controls and practices.

Lightweight construction facilitates higher speed performance

Zero backlash design enhances precision in motion control

Balanced configuration reduces vibrations during operation

Compatible with various shaft sizes for versatile applications

Constructed from high quality aluminium for durability

Manufactured under strict controls for maximum quality assurance

Specially designed to accommodate different types of misalignment

Customisation options available for stainless steel hubs

Robust torque specifications ensure effective functionality

RoHS3 and REACH compliant for environmentally conscious operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy